APM064GNEAN-4ETM1W

Apacer
908-AP064GNEAN4ETM1W
APM064GNEAN-4ETM1W

Mfr.:

Description:
Solid State Drives - SSD mSATA mini H1-M (MO-300B) SATA3 SSD MLC 64GB Extended Temp /Replacement: APM064GNEAN-6ETM1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
64 GB
mSATA SSDs
mSATA mini
MLC
90 MB/s
280 MB/s
3.3 V
- 40 C
+ 85 C
29.85 mm x 26.8 mm x 3.95 mm
Active Mode Current: 485 mA
Brand: Apacer
Connector Type: 52-pin mSATA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99