APHA001GT13EG-6T

Apacer
908-APHA001GT13EG-6T
APHA001GT13EG-6T

Mfr.:

Description:
USB Flash Drives Industrial USB2.0 AH321 SLC Extended Temp 1GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
USB 2.0
1 GB
5 V
+ 85 C
53.6 mm x 19 mm x 8 mm
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: USB Flash Drives
Series: AH321
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 185 mA
Sustained Read: 32 MB/s
Sustained Write: 19 MB/s
Unit Weight: 16,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99