APHA001GR23CG-6T

Apacer
908-APHA001GR23CG-6T
APHA001GR23CG-6T

Mfr.:

Description:
USB Flash Drives Industrial USB2.0 AH322 SLC 1GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,81 € 85,81 €
79,20 € 792,00 €
76,62 € 1.915,50 €
74,67 € 3.733,50 €
72,78 € 7.278,00 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
RoHS:  
USB 2.0
1 GB
5 V
+ 70 C
52.18 mm x 18 mm x 8.5 mm
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: USB Flash Drives
Series: AH322
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 185 mA
Sustained Read: 32 MB/s
Sustained Write: 19 MB/s
Unit Weight: 140,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.