APCFA128GGDAD-4ETM1

Apacer
908-ACFA128GDAD4ETM1
APCFA128GGDAD-4ETM1

Mfr.:

Description:
Memory Cards CFast SM220 SATA3 MLC 128GB 15nm /Replacement: APCFA128GGDAD-6ETM1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,57 € 220,57 €
203,10 € 2.031,00 €
196,32 € 4.908,00 €
191,43 € 9.571,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
CFast Cards
128 GB
180 MB/s
510 MB/s
MLC
3.3 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.6 mm
SS220-CFast
Active Mode Current: 435 mA
Brand: Apacer
Connector Type: 7 + 17 Pin Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 42.8 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.4 mm
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000
ECCN:
EAR99

Sx220 CFast Memory Cards

Apacer Technology Inc. Sx220 CFast Memory Cards have enhanced flash memory cards with a high-performing Serial Advanced Technology Attachment (SATA) 6.0Gbps interface. The Sx220 CFast memory cards consist of SATA-based 7-pin and 17-pin signal segments for power and control purposes. These flash memory cards are engineered with DRAM cache for enhanced random performance and can achieve high data transfer rates. The Sx220 CFast memory cards operate at 0°C to 70°C standard temperature range and 3.135V to 3.465V supply voltage range.