APCFA064GGDAD-4ETM1

Apacer
908-APCFA64GDAD4ETM1
APCFA064GGDAD-4ETM1

Mfr.:

Description:
Memory Cards CFast SM220 SATA3 MLC 64GB 15nm /Replacement: APCFA064GGDAD-6ETM1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
CFast Cards
64 GB
90 MB/s
355 MB/s
MLC
3.3 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.6 mm
SS220-CFast
Active Mode Current: 315 mA
Brand: Apacer
Connector Type: 7 + 17 Pin Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 42.8 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.4 mm
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000
ECCN:
EAR99