APCFA016GGDAD-W4FT

Apacer
908-APCFA16GGDADW4FT
APCFA016GGDAD-W4FT

Mfr.:

Description:
Memory Cards CFast SS220 SATA3 SLC Extended Temp 16GB Standard Speed /Replacement: APCFA016GGDAD-W6ET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CFast Cards
16 GB
205 MB/s
395 MB/s
SLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
SS220-CFast
Active Mode Current: 345 mA
Brand: Apacer
Connector Type: 7 + 17 Pin Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 42.8 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.4 mm
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99