APCFA008GGDAN-W4ETM1

Apacer
908-APCFA8GDANW4ETM1
APCFA008GGDAN-W4ETM1

Mfr.:

Description:
Memory Cards CFast SM220 SATA3 MLC 8GB 15nm Extended Temp /Replacement: APCFA008GGDAN-W6ETM1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
CFast Cards
8 GB
23 MB/s
120 MB/s
MLC
3.3 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.6 mm
SS220-CFast
Active Mode Current: 225 mA
Brand: Apacer
Connector Type: 7 + 17 Pin Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 42.8 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.4 mm
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000
ECCN:
EAR99