APCFA004GGDAN-6FT

Apacer
908-APCFA004GGDAN6FT
APCFA004GGDAN-6FT

Mfr.:

Description:
Memory Cards Cfast 2.0 SS220 SATA3 SLC 4GB Standard Speed DEVSLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
CFast Cards
4 GB
SATA
55 MB/s
65 MB/s
SLC
3.3 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.6 mm
SS220-CFast
Active Mode Current: 265 mA
Brand: Apacer
Connector Type: 7 + 17 Pin Female Connector
Length: 42.8 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 36.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523802000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sx220 CFast Memory Cards

Apacer Technology Inc. Sx220 CFast Memory Cards have enhanced flash memory cards with a high-performing Serial Advanced Technology Attachment (SATA) 6.0Gbps interface. The Sx220 CFast memory cards consist of SATA-based 7-pin and 17-pin signal segments for power and control purposes. These flash memory cards are engineered with DRAM cache for enhanced random performance and can achieve high data transfer rates. The Sx220 CFast memory cards operate at 0°C to 70°C standard temperature range and 3.135V to 3.465V supply voltage range.