AP2GAH333B

Apacer
908-AP2GAH333B
AP2GAH333B

Mfr.:

Description:
USB Flash Drives Commercial AH333 USB 2.0 2GB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB 2.0
2 GB
+ 60 C
56.05 mm x 18 mm x 8.5 mm
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: USB Flash Drives
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 11,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000
ECCN:
EAR99