AP-UM016GAU0ES-3TM

Apacer
908-UM016GAU0ES3TM
AP-UM016GAU0ES-3TM

Mfr.:

Description:
Managed NAND USB3.0 Disk Module 1U MLC 180D STD/20Pin 16GB Extended Temperature 15nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Managed NAND
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UDM1U
USB Disk Module
16 GB
MLC
- 40 C
+ 85 C
Bulk
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000
ECCN:
EAR99