AP-UM008GR40CG-2T

Apacer
908-UM008GR40CG-2T
AP-UM008GR40CG-2T

Mfr.:

Description:
Managed NAND UDM 8GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Managed NAND
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
UDMII Plus
USB Disk Module
8 GB
SLC
34 MB/s
22 MB/s
5 V
0 C
+ 70 C
31.5 mm x 24 mm x 5 mm
Bulk
Active Mode Current: 181 mA
Brand: Apacer
Connector Type: 10-pin header
Interface Type: USB 1.1, USB 2.0
Package/Case: Non-standard
Product Type: Managed NAND
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CNHTS:
8543709990
USHTS:
8523802000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.