AP-UM002GL10ES-MSNRS

Apacer
Not Assigned
AP-UM002GL10ES-MSNRS

Mfr.:

Description:
Managed NAND Standard 90 Degree Mounting Screw Non-Removable

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Managed NAND
UDM-3
USB Disk Module
2 GB
SLC
35 MB/s
25 MB/s
5 V
- 40 C
+ 85 C
36.8 mm x 26.5 mm x 10.5 mm
Brand: Apacer
Connector Type: 10-pin female
Product Type: Managed NAND
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CNHTS:
8542320000
USHTS:
8523802000
MXHTS:
84716099
ECCN:
EAR99