AP-MSD512IDI-1T

Apacer
908-AP-MSD512IDI-1T
AP-MSD512IDI-1T

Mfr.:

Description:
Memory Cards Industrial microSD SLC Extended Temp 512MB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,88 € 84,88 €
78,25 € 782,50 €
75,68 € 1.892,00 €
74,02 € 3.701,00 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
MicroSD Cards
512 MB
SD 1.01/2.00
16 MB/s
20 MB/s
SLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
AP-MSD
Brand: Apacer
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.