AP-MSD16GIA-1HTM

Apacer
908-AP-MSD16GIA-1HTM
AP-MSD16GIA-1HTM

Mfr.:

Description:
Memory Cards Industrial microSDHC H1-M MLC 16GB Extended Temperature 15nm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,33 € 97,33 €
89,77 € 897,70 €
86,83 € 2.170,75 €
84,62 € 4.231,00 €
82,49 € 8.249,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
MicroSD Cards
16 GB
SD 1.01/2.00
16 MB/s
20 MB/s
SLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
AP-MSD
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 80,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000
ECCN:
EAR99