AP-MSD08GCA-1HTM

Apacer
908-AP-MSD08GCA-1HTM
AP-MSD08GCA-1HTM

Mfr.:

Description:
Memory Cards Industrial microSDHC H1-M MLC 8GB 15nm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,72 € 121,72 €
112,26 € 1.122,60 €
108,58 € 2.714,50 €
105,82 € 5.291,00 €
103,13 € 10.313,00 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
MicroSD Cards
8 GB
SD 1.01/2.00
16 MB/s
20 MB/s
SLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
AP-MSD
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 12,646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99