AP-ISD04GCS4A-8T

Apacer
908-AP-ISD04GCS4A-8T
AP-ISD04GCS4A-8T

Mfr.:

Description:
Memory Cards Industrial SD Card SLC 4GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SD Cards
4 GB
17 MB/s
23 MB/s
SLC
3.3 V
0 C
+ 70 C
32 mm x 24 mm x 2.1 mm
Active Mode Current: 55 mA
Brand: Apacer
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523802000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial SD Cards

Apacer Industrial SD Cards feature high reliability and resistance to extended temperatures for industrial, military, communication, surveillance, medical devices, and car navigation applications. The SD Cards are compliant with Ver. 2.0 standard and SDHC Class 10 high-speed transmission standard as defined by the SD Association. Apacer ISD also supports SD and SPI modes. The cards deliver features like anti-shock, anti-vibration, low power consumption, and boost resistance to extended temperatures (-40ºC to 85ºC). Available in capacities from 256MB to 32GB and with automatic standby and sleep modes to save power more effectively.