AP-ISD016GIA-1HTM

Apacer
908-APISD016GIA1HTM
AP-ISD016GIA-1HTM

Mfr.:

Description:
Memory Cards Industrial SD H1-M 16GB Extended Temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,93 € 38,93 €
38,85 € 971,25 €
38,31 € 1.915,50 €
37,79 € 3.779,00 €
37,11 € 9.277,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
SD Cards
16 GB
SD 3.0
30 MB/s
43 MB/s
MLC
3.3 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
H1-M
Active Mode Current: 145 mA
Brand: Apacer
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 13,842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.