AP-ISD004GCA-1HTM

Apacer
908-APISD004GCA1HTM
AP-ISD004GCA-1HTM

Mfr.:

Description:
Memory Cards Industrial SD H1-M 4GB /Replacement: AP-ISD008GCA-1HTM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SD Cards
4 GB
SD 3.0
25 MB/s
43 MB/s
SLC
3.3 V
- 25 C
+ 85 C
32 mm x 24 mm x 2.1 mm
H1-M
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 13,842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
EAR99