AP-FM004GE23S5S-QTW

Apacer
908-FM004GE23S5SQTW
AP-FM004GE23S5S-QTW

Mfr.:

Description:
Solid State Drives - SSD 4 GB - 5 V ADM III 4GB ET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 GB
ATA Disk Modules
ATA Disk Module
SLC
13 MB/s
21 MB/s
5 V
- 40 C
+ 85 C
45.2 mm x 30.1 mm
Active Mode Current: 95 mA
Brand: Apacer
Connector Type: 44-pin female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000
ECCN:
EAR99