AP-FM002GF22D5R-LPHJ

Apacer
908-FM002GF22D5RLPHJ
AP-FM002GF22D5R-LPHJ

Mfr.:

Description:
Solid State Drives - SSD 2 GB - 5 V ADM3 44P/180D LP ATA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADM
2 GB
ATA Disk Modules
ATA Disk Module
SLC
25 MB/s
35 MB/s
5 V
0 C
+ 70 C
51.8 mm x 23.3 mm x 7.8 mm
Active Mode Current: 95 mA
Brand: Apacer
Connector Type: 44-pin female
Packaging: Bulk
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CNHTS:
8542319090
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.