AP-CF128MRHNS-NRK

Apacer
908-APCF128MRHNSNRK
AP-CF128MRHNS-NRK

Mfr.:

Description:
Memory Cards Industrial CS710-CF SLC Non-Removable 128MB 24nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Compact Flash Cards
128 GB
4 MB/s
24 MB/s
SLC
3.3 V, 5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
CS710-CF
Active Mode Current: 70 mA
Brand: Apacer
Connector Type: 50-pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 42.8 mm
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 36.4 mm
Unit Weight: 12,171 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000

Industrial CompactFlash

Apacer Technology Inc. Industrial CompactFlash III, CompactFlash 4, and value-added CompactFlash 5 offer the most reliable, high-performance storage that is compatible with CF Type I and Type II devices. Unlike the ordinary consumer CompactFlash card, the Apacer Industrial CompactFlash provides solid traceability. Apacer Industrial CompactFlash cards provide complete PCMCIA - ATA functionality and compatibility. These Apacer devices translate standard CF signals into flash media data and control signals. This CompactFlash technology is designed for use in point-of-sale terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and handheld applications.