AP-CF032GRANS-NDRMC

Apacer
908-CF032GRANSNDRMC
AP-CF032GRANS-NDRMC

Mfr.:

Description:
Memory Cards Industrial CF6 32GB Non-DMA Non-Removable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Compact Flash Cards
32 GB
80 MB/s
110 MB/s
3.3 V, 5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
CF6
Brand: Apacer
Connector Type: 50 Pin Female
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000
ECCN:
EAR99