AP-CF016GLAFS-NDNR

Apacer
908-APCF016GLAFSNDNR
AP-CF016GLAFS-NDNR

Mfr.:

Description:
Memory Cards CF6 MLC 16GB IND COMPACT FLASH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Compact Flash Cards
16 GB
23 MB/s
105 MB/s
MLC
3.3 V, 5 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.3 mm
Active Mode Current: 265 mA
Brand: Apacer
Connector Type: 50 Pin Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CNHTS:
8523511000
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99