AN2.112HHG.00231

Apacer
908-AN2.112HHG.00231
AN2.112HHG.00231

Mfr.:

Description:
USB Flash Drives Industrial USB3.2 BICS5 128GB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: USB Flash Drives
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: USB Flash Drives
Series: UV110-UFD1
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000

UV110-UFD1 USB Flash Drives

Apacer Technology Inc. UV110-UFD1 USB Flash Drives are high-performance flash drives that are compatible with USB 3.2 Generation 1 Super Speed. These USB flash drives are backward compatible with 480Mb/s for USB 2.0 and 12Mb/s for USB 1.1 interfaces. The UV110-UFD1 drives deliver up to 270MB/s sequential read, up to 185MB/s sequential write, up to 2900IOPS random read (4K), and up to 900IOPS random write (4K). These 3D NAND for capacity of up to 256GB and better provide power efficiency than 2D NAND.