AE2.P15KGC.001GD

Apacer
908-AE2.P15KGC.001GD
AE2.P15KGC.001GD

Mfr.:

Description:
Solid State Drives - SSD SATA 2.5" SSD PLP BICS5 480GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SV25P-25
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

SV25P-25 Solid State Disk (SSD) Drives

Apacer Technology Inc. SV25P-25 Solid State Disk (SSD) Drives are well-balanced drives designed with a SATA 6Gb/s interface. These SSD drives utilize 3D NAND for a higher capacity of up to 960GB and offer better power efficiency than 2D NAND. The SV25P-25 drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. These SSD drives include Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) that is primarily oriented for the STATA interface SSD for monitoring and analysis of the drive lifetime.