AE2.255LGC.004EM

Apacer
908-AE2.255LGC.004EM
AE2.255LGC.004EM

Mfr.:

Description:
Solid State Drives - SSD SATA 2.5" SSD BICS5 3D-TLC 960GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
993,23 € 993,23 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
SV250-25
960 GB
SATA SSDs
2.5 in
3D TLC
SATA
470 MB/s
560 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 6.9 mm
Active Mode Current: 260 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 7-pin Signal, 15-pin Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

SV250-25 Solid State Drives (SSDs)

Apacer Technology Inc. SV250-25 Solid State Drives (SSDs) are 3D TLC NAND Flash-based devices with integrated hardware and firmware technology to ensure data integrity. Featuring a SATA 6.0Gbps interface, the SV250-25 SSDs deliver exceptional read/write speeds, making an ideal choice for heavy-loading industrial or server operations. These devices also include a wide array of flash management enhancements, such as a powerful hardware ECC engine, wear leveling, flash block management, SMART (Self-Monitoring, Analysis, and Reporting Technology), TRIM, and DataDefender™. The Apacer Technology Inc. SV250-25 SSDs are offered in a standard 2.5" form factor and capacities from 30GB to 1920GB.

2.5" SATA 3.0 Solid State Drives (SSDs)

Apacer 2.5" SATA 3.0 Solid State Drives (SSDs) combine the advantages of flash disk technology with a Serial ATA 6.0Gb interface. They are fully compliant with the standard 2.5" form factor. They use the industry-standard 7-pin data and 15-pin power interface. SSDs can be hot-swapped when removing, replacing, or upgrading drives. The drives have much lower power consumption compared to traditional hard drives. These devices deliver exceptional read/write speed and high reliability, making them ideal for heavy-loading industrial or server applications.