AE2.255GHC.00104

Apacer
908-AE2.255GHC.00104
AE2.255GHC.00104

Mfr.:

Description:
Solid State Drives - SSD 2.5" SATA3 SSD 7mm Housing 3D-TLC Standard Speed 60GB Wide Temp

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SV250-25
60 GB
SATA Flash Drives
2.5 in
3D TLC
SATA
260 MB/s
430 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Active Mode Current: 255 mA
Brand: Apacer
Connector Type: 7-pin Signal, 15-pin Power
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 52,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

SV250-25 Solid State Drives (SSDs)

Apacer Technology Inc. SV250-25 Solid State Drives (SSDs) are 3D TLC NAND Flash-based devices with integrated hardware and firmware technology to ensure data integrity. Featuring a SATA 6.0Gbps interface, the SV250-25 SSDs deliver exceptional read/write speeds, making an ideal choice for heavy-loading industrial or server operations. These devices also include a wide array of flash management enhancements, such as a powerful hardware ECC engine, wear leveling, flash block management, SMART (Self-Monitoring, Analysis, and Reporting Technology), TRIM, and DataDefender™. The Apacer Technology Inc. SV250-25 SSDs are offered in a standard 2.5" form factor and capacities from 30GB to 1920GB.