AE2.255FHC.001HA

Apacer
908-AE2.255FHC.001HA
AE2.255FHC.001HA

Mfr.:

Description:
Solid State Drives - SSD SATA 2.5" SSD BICS3 30GB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SV250-25
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

SV250-25 Solid State Drives (SSDs)

Apacer Technology Inc. SV250-25 Solid State Drives (SSDs) are 3D TLC NAND Flash-based devices with integrated hardware and firmware technology to ensure data integrity. Featuring a SATA 6.0Gbps interface, the SV250-25 SSDs deliver exceptional read/write speeds, making an ideal choice for heavy-loading industrial or server operations. These devices also include a wide array of flash management enhancements, such as a powerful hardware ECC engine, wear leveling, flash block management, SMART (Self-Monitoring, Analysis, and Reporting Technology), TRIM, and DataDefender™. The Apacer Technology Inc. SV250-25 SSDs are offered in a standard 2.5" form factor and capacities from 30GB to 1920GB.

2.5" SATA 3.0 Solid State Drives (SSDs)

Apacer 2.5" SATA 3.0 Solid State Drives (SSDs) combine the advantages of flash disk technology with a Serial ATA 6.0Gb interface. They are fully compliant with the standard 2.5" form factor. They use the industry-standard 7-pin data and 15-pin power interface. SSDs can be hot-swapped when removing, replacing, or upgrading drives. The drives have much lower power consumption compared to traditional hard drives. These devices deliver exceptional read/write speed and high reliability, making them ideal for heavy-loading industrial or server applications.