AC2.255HGF.005EL

Apacer
908-AC2.255HGF.005EL
AC2.255HGF.005EL

Mfr.:

Description:
Solid State Drives - SSD SDM SV250-7LP2 7P/180D 120GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
SV250-7LP2
120 GB
SATA Disk Modules
3D TLC
SATA
190 MB/s
430 MB/s
5 V
0 C
+ 70 C
33 mm x 29.3 mm x 9.45 mm
Active Mode Current: 280 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 7 Pin SATA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

SV250-7LP2 Solid State Disk Modules

Apacer Technology Inc. SV250-7LP2 Solid State Disk (SSD) Modules (SATA disk modules 7-pin/180° low profile 2) are super-mini industrial SSD modules built with rigid and flex boards. These SSD modules utilize 3D NAND for a higher capacity of up to 240GB and provide more power efficiency than 2D NAND. The SV250-7LP2 modules are designed in SATA 6Gb/s interface and can deliver performance up to 560MB/s in sequential reading and 480MB/s in writing. These SSD modules are equipped with a built-in thermal sensor to monitor the temperature of the SSD through Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) health monitoring. The SV250-7LP2 modules are configured with thermal throttling to dynamically adjust frequency scaling to improve data reliability and offer sustained performance while overheating.