AC2.255HGF.00145

Apacer
908-AC2.255HGF.00145
AC2.255HGF.00145

Mfr.:

Description:
Solid State Drives - SSD SATA3 Disk Module 7-Pin/180 Degree 3D-TLC 120GB No Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
120 GB
SATA Disk Modules
7P/180D
3D TLC
SATA
490 MB/s
560 MB/s
5 V
0 C
+ 70 C
33 mm x 29.3 mm x 8.85 mm
Active Mode Current: 295 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 7-Pin SATA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000