A92.249JYA.00190

Apacer
908-A92.249JYA.00190
A92.249JYA.00190

Mfr.:

Description:
Solid State Drives - SSD SATA MO-297 pSLC BICS5 80GB

Lifecycle:
New At Mouser
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
361,35 € 361,35 €
332,27 € 3.322,70 €
321,12 € 8.028,00 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
80 GB
MO-297
SATA
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

Industrial SH240-297 Serial ATA Flash Drives

Apacer Technology Inc. Industrial SH240-297 Serial ATA Flash Drives are well-balanced solid-state drives (SSDs) with a compact form factor and excellent performance. Designed with a SATA 6Gb/s interface, the SH240-297 fully complies with the current SATA Revision 3.2 specifications and delivers outstanding read/write speeds. For enhanced data efficiency, the SSD's internal controller is engineered with DRAM to optimize random performance, making it an ideal solution for space-constrained industrial or server applications that demand robust and reliable storage.