A72.255KGA.00104

Apacer
908-A72.255KGA.00104
A72.255KGA.00104

Mfr.:

Description:
Solid State Drives - SSD SV250-300 mSATA 3D-TLC 480GB /Replacement: A72.255KGA.003EM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SV250-300
480 GB
SATA Flash Drives
MO-300
TLC
SATA
515 MB/s
560 MB/s
3.3 V
0 C
+ 70 C
50.8 mm x 29.85 mm x 4.85 mm
Brand: Apacer
Connector Type: 52-pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 12,249 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000

SV250-300/300B Solid State Disks (SSDs)

Apacer Technology Inc. SV250-300/300B Solid State Disks (SSDs) are designed with SATA-based connector pinouts and in SATA 6Gb/s interface. These SSDs provide complete compliance with the SATA revision 3.2 interface specifications. The SV250-300/300B SSDs utilize 3D NAND for a high capacity of up to 1920GB/960GB to deliver better power efficiency than 2D NAND. These SSDs are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. The SV250-300/300B SSDs adopt the page mapping file translation layer and include implementations such as power-saving modes, hyper cache technology, over-provisioning, and TRIM. These SSDs also include Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.), DataRAID™, and DataDefender™.