A52.P15LGB.001GD

Apacer
908-A52.P15LGB.001GD
A52.P15LGB.001GD

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 PLP BICS5 960GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SV25P-M280
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

SV25P-M280 Solid State Disk (SSD) Drives

Apacer Technology Inc. SV25P-M280 Solid State Disk (SSD) Drives are designed with SATA-based connector pinouts. These drives comply with SATA Revision 3.2 interface specifications. The SV25P-M280 drives include compact and removable storage to support larger and faster host deployment. These drives use 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND. The SV25P-M280 drives deliver sequential read performance up to 555MB/s and 490MB/s and sequential write.