A52.25CGGA.002J2

Apacer
908-A52.25CGGA.002J2
A52.25CGGA.002J2

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 BICS5 64GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
ST250-M280
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

ST250-M280 Flash Drives

Apacer Technology Inc. ST250-M280 Flash Drives include a built-in thermal sensor to monitor the temperature of the SSDs through S.M.A.R.T commands to prevent overheating. These flash drives are the next-generation SSDs with compact and removable storage supporting larger, faster hosts deployed in a wide range of applications requiring incredible performance. The ST250-M280 flash drives come with Advanced Encryption Standards (AES) for data safeguarding. These flash drives feature a 3.3V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant. The ST250-M280 flash drives offer various implementations, including global wear leveling, power-saving modes, hyper cache technology, flash bad-block management, S.M.A.R.T, TRIM, DataDefender, and SMART Read Refresh.