A52.255JHA.004EF

Apacer
908-A52.255JHA.004EF
A52.255JHA.004EF

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 BICS5 3D-TLC 240GB ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
SV250-M280
240 GB
SATA SSDs
M.2 2280-S3-B-M
3D TLC
SATA
470 MB/s
560 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 2.38 mm
Active Mode Current: 370 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 75-pin M.2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

SV250-M280 Anti-Sulfuration Industrial SSDs

Apacer Technology Inc. SV250-M280 Anti-Sulfuration Industrial SSDs are designed in SATA 6Gb/s interface to deliver exceptional read/write speeds. These SSDs utilize 3D NAND for higher capacity up to 960GB and provide more power efficiency than 2D NAND. These SSDs feature anti-sulfuration technology with ANSI/ISA 71.04 2013 standard compliance. This lets the SSDs achieve a complete air barrier through strict inspection of special materials and technologies to increase system lifetime and ensure product reliability and durability. These well-balanced SV250-M280 SSDs drives come in M.2 2280 mechanical dimensions and this makes them the ideal companion for heavy-loading industrial or server operations.