A52.255HGA.006EM

Apacer
908-A52.255HGA.006EM
A52.255HGA.006EM

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2280 BICS5 3D-TLC 120GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,53 € 195,53 €
180,05 € 1.800,50 €
174,06 € 4.351,50 €
169,65 € 8.482,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SV250-M280
120 GB
SATA SSDs
M.2 2280-S3-B-M
3D TLC
SATA
190 MB/s
440 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
Active Mode Current: 370 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 75-pin M.2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

SV250-M280 Anti-Sulfuration Industrial SSDs

Apacer Technology Inc. SV250-M280 Anti-Sulfuration Industrial SSDs are designed in SATA 6Gb/s interface to deliver exceptional read/write speeds. These SSDs utilize 3D NAND for higher capacity up to 960GB and provide more power efficiency than 2D NAND. These SSDs feature anti-sulfuration technology with ANSI/ISA 71.04 2013 standard compliance. This lets the SSDs achieve a complete air barrier through strict inspection of special materials and technologies to increase system lifetime and ensure product reliability and durability. These well-balanced SV250-M280 SSDs drives come in M.2 2280 mechanical dimensions and this makes them the ideal companion for heavy-loading industrial or server operations.