A52.255FGA.00246

Apacer
908-A52.255FGA.00246
A52.255FGA.00246

Mfr.:

Description:
Solid State Drives - SSD M.2 SV250-M280 SATA3 30GB 3D-TLC Thermal sensor DEVSLP OP w/coating Anti-Sulfuration

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
30 GB
M.2 SSDs
M.2 2280-D5-B-M
3D TLC
SATA
125 MB/s
215 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.38 mm
Active Mode Current: 270 mA
Brand: Apacer
Connector Type: 75-pin SATA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99