A32.255GHB.001HA

Apacer
908-A32.255GHB.001HA
A32.255GHB.001HA

Mfr.:

Description:
Solid State Drives - SSD SATA M.2 2242 BICS3 60GB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,62 € 140,62 €
129,55 € 1.295,50 €
125,27 € 3.131,75 €
122,10 € 6.105,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SV250-M242
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

SV250-M242 Solid State Drives (SSDs)

Apacer Technology Inc. SV250-M242 Solid State Drives (SSDs) are high-speed storage drives designed with a SATA 6Gb/s interface. These SSDs utilize 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND. The SV250-M242 SSDs comply with the SATA Revision 3.2 interface specifications and deliver exceptional read/write speed. These SSDs are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. The SV250-M242 SSDs are implemented with Low-Density Parity Check (LDPC) ECC engine to extend SSD endurance and improve reliability.