A12.P25JGC.00482

Apacer
908-A12.P25JGC.00482
A12.P25JGC.00482

Mfr.:

Description:
Solid State Drives - SSD SATA 2.5" SSD PLP BICS5 240GB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SV24P-25
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000

SV24P-25 Serial ATA Flash Drives

Apacer Technology Inc. SV24P-25 Serial ATA Flash Drives are well-balanced SSD drives utilizing 3D-NAND for higher capacity up to 1920GB, providing more power efficiency than 2D-NAND. These flash drives are built with a powerful SATA controller supporting on-the-module ECC and an efficient wear-leveling scheme. The SV24P-25 flash drives feature Advanced Encryption Standard (AES) for data safeguarding. End-to-End data protection ensures that data integrity is assured at multiple points in the path to enable reliable delivery of data transfers, especially for highly-intensive applications. These flash drives consume 485mA power in active mode and 65mA in idle mode.