A12.A25MHF.002F4

Apacer
908-A12.A25MHF.002F4
A12.A25MHF.002F4

Mfr.:

Description:
Solid State Drives - SSD FIPS140-2 2.5" WT 1920GB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
FIPS140
1.92 TB
SATA Flash Drives
2.5 in
3D TLC
SATA
490 MB/s
560 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.84 mm x 9.3 mm
Active Mode Current: 405 mA
Brand: Apacer
Connector Type: 7 Pin Signal, 15 Pin Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

FIPS 140-2 Validated TCG 2.5" SSDs

Apacer Technology Inc. FIPS 140-2 Validated TCG 2.5" SSDs utilize the SV240-25 solid-state drive with military-grade encryption that corresponds to the FIPS 140-2 Level 2 cryptographic standard. The device was developed as the regular 2.5" form factor and compliant with SATA III standard with excellent performance.