85.DC960.B011C

Apacer
908-85.DC960.B011C
85.DC960.B011C

Mfr.:

Description:
Solid State Drives - SSD 2.5" SATA3 SSD Metal Housing 3D-TLC Standard Speed 128GB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
AS33A
128 GB
SATA Flash Drives
2.5 in
3D TLC
SATA
450 MB/s
550 MB/s
5 V
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: Apacer
Connector Type: 7-pin Signal, 15-pin Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 61,572 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

AS33A Solid State Drives (SSDs)

Apacer Technology Inc. AS33A Solid State Drives (SSDs) are 3D TLC NAND Flash-based devices with up to one terabyte (1024GB) capacities. Featuring a SATA 6.0Gbps interface, the AS33A SSDs deliver exceptional read/write speeds, making an ideal choice for heavy-loading industrial or server operations. The AS33A also includes management enhancements, such as Global Wear Leveling technology, Power Failure Management, SMART (Self-Monitoring, Analysis, and Reporting Technology), and TRIM Support.