78.B1GDE.40F0C

Apacer
908-78.B1GDE.40F0C
78.B1GDE.40F0C

Mfr.:

Description:
Memory Modules 4GB DDR3 1333 VLP U-DIMM 256x8 2 Rank CL9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
284,60 € 284,60 €
261,86 € 2.618,60 €
253,12 € 6.328,00 €

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
RoHS:  
VLP UDIMMs
4 GB
DDR3
1333 Mb/s
1.5 V
+ 85 C
240 Pin
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 133.35 mm x 18.75 mm x 1.27 mm
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301140
ECCN:
EAR99