78.A2GD9.4010C

Apacer
908-78.A2GD9.4010C
78.A2GD9.4010C

Mfr.:

Description:
Memory Modules 2GB DDR3 1600 SO-DIMM 256x16 1 Rank CL11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
SODIMMs
2 GB
DDR3
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542320036
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99

SO-DIMM Memory Modules

Apacer SO-DIMM Memory Modules offer a variety of different memory solutions to meet requirements for many different applications. These devices come in either Small Outline DIMM (SO-DIMM), ECC Small Outline DIMM (ECC SO-DIMM) or Wide Temperature Small Outline DIMM (WT SO-DIMM). Each type of module is designed to meet the specific needs for those applications.