78.A2GC8.AF00C

Apacer
908-78.A2GC8.AF00C
78.A2GC8.AF00C

Mfr.:

Description:
Memory Modules 2G DDR3 204P 1066MHz SODIMM COM TEMP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SODIMMs
2 GB
DDR3
1066 MT/s
1.5 V
+ 85 C
204 Pin
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 1.181 in
Packaging: Bulk
Product Type: Memory Modules
Series: DDR3 SO-DIMM
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 6,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8473309000
USHTS:
8542320024
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99