ANV32E61ASK66 T

969-ANV32E61ASK66T
ANV32E61ASK66 T

Mfr.:

Description:
NVRAM Non volatile 66 MHz 64Kb nvSRAM SPI interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Anvo-Systems Dresden
Product Category: NVRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-8
SPI
64 kbit
8 k x 8
8 bit
3.6 V
3 V
4 mA
- 40 C
+ 85 C
ANV32E61
Tube
Brand: Anvo-Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Pd - Power Dissipation: 500 mW
Product Type: NVRAM
Factory Pack Quantity: 98
Subcategory: Memory & Data Storage
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This item has been discontinued by Mouser as this manufacturer will no
longer be supported by Mouser. Please contact your Technical Support
Representative for a possible alternative.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-4

USHTS:
8542320041
ECCN:
3A001.a.2