SRFWG018-100

Antenova
237-SRFWG018-100
SRFWG018-100

Mfr.:

Description:
Antennas WLAN/GNSS Dual Ant. 100mm Cable w/Ipex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 7/7/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
4,88 € 48,80 €
4,62 € 115,50 €
3,04 € 304,00 €
2,64 € 528,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
MIMO
1.559 GHz
2.5 GHz
Bluetooth
GNSS
WiFi
PCB Trace
T-Bar Flex
- 1.1 dBi, - 0.6 dBi
50 Ohms
1.3:1, 1.4:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF
1.584 GHz, 2.45 GHz
Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems
81 mm
14 mm
0.15 mm
100 mm RF1.13 x 2
Asper
Bulk
Brand: Antenova
Cable Length: 100 mm
For Use With: WiFi, Bluetooth, GNSS
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Asper 2.4G / GNSS Antennas

Antenova Asper 2.4G/GNSS Antennas combine two separate antenna systems within a single flexible form factor. These dual antennas are designed for use with Wi-Fi® and BLUETOOTH® in positioning applications. The antennas maintain high performance with good isolation within the device while offering plug-and-play simplicity. Antenova Asper 2.4G/GNSS Antennas are available in three standard cable lengths. The series covers typical Bluetooth / Wi-Fi and GNSS bands: 2.4GHz to 2.5GHz / 1559MHz to 1609MHz. Applications include sports cameras, trackers, dashcams, portable devices, network devices, wearable devices, and MIMO systems.