SRCI024

Antenova
237-SRCI024
SRCI024

Mfr.:

Description:
Antennas Ceramic Antenna for ISM 868/915MHz bands

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.726

Stock:
1.726 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,302 € 0,30 €
Full Reel (Order in multiples of 10000)
0,302 € 3.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Ceramic
868 MHz
915 MHz
ISM
Rectangular
Ceramic
2.6 dB
863 MHz-870 MHz, 902 MHz-928 MHz
50 Ohms
2.4:1
- 40 C
+ 125 C
2 Band
SMD/SMT
SMD/SMT
ISM Band
1 mm
0.5 mm
0.5 mm
Silvai
Reel
Cut Tape
MouseReel
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 868 MHz to 915 MHz
Polarisation: Linear
Factory Pack Quantity: 10000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Silvai Ceramic Antenna

Antenova Silvai Ceramic Antenna is fitted on a PCB and designed for 868MHz and 915MHz ISM bands. The PCB layout combined with the matching circuit for both ISM bands is provided, and this antenna features a PCB layout clearance area of 30mm x 11.5mm. The Silvai antenna provides a good coverage area for wireless sensor networks and is resistant to detuning from nearby materials. Antenova Silvai Ceramic Antenna is suitable for all ISM applications and uses ISM protocols such as LoRa, Zigbee®, Matter, and Sigfox.

Silvai ceriiANT® 868MHz & 915MHz Ceramic Antennas

Antenova Silvai ceriiANT® 868MHz and 915MHz Ceramic Antennas are designed for the 868MHz and 915MHz ISM bands. Antenova Silvai offers high antenna efficiency (up to 70%) and a good coverage area for wireless sensor networks. These Antenova antennas require only a 30mm x 11.5mm clearance area for PCB board layout and are ideal for all ISM applications.