SRC5G027

Antenova
237-SRC5G027
SRC5G027

Mfr.:

Description:
Antennas 4.9-5.9GHz Avg. Eff. 60%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.651

Stock:
8.651 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,527 € 5,27 €
0,475 € 11,88 €
0,416 € 41,60 €
0,388 € 97,00 €
0,371 € 185,50 €
0,357 € 357,00 €
0,354 € 885,00 €
0,302 € 1.510,00 €
Full Reel (Order in multiples of 10000)
0,302 € 3.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
4.9 GHz
5.9 GHz
802.11 a/h/j/n/p/ac, WiFi
Chip
Ceramic
- 2.5 dBi
50 Ohms
3:1
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
4.95 GHz
Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras
1 mm
0.5 mm
0.5 mm
Sharpi
Reel
Cut Tape
MouseReel
Brand: Antenova
Polarisation: Linear
Factory Pack Quantity: 10000
Subcategory: Antennas
Tradename: ceriiANT
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sharpi 4.9GHz to 5.9GHz Wi-Fi® Antenna

Antenova Sharpi Wi-Fi® Antenna is an ultra-compact 4.9GHz to 5.9GHz ceramic antenna developed for 5G Wi-Fi applications. The antenna measures 1mm x 0.5mm x 0.5mm with a 5mm x 3mm footprint, and only requires a small ground plane. Designed for Integration (DFI), the Sharpi Wi-Fi Antenna maintains good performance when placed in a device. The Sharpi Wi-Fi Antenna is easily integrated into a PCB layout using Antenova's guidance on positioning. The Sharpi Wi-Fi Antenna is ideal for single and MIMO antenna systems. Consumer applications include wearable devices, access points, portable devices, PC cards, set-top boxes, network devices, IP cameras, and V2X networks.