SR4W030-100

Antenova
237-SR4W030-100
SR4W030-100

Mfr.:

Description:
Antennas Zenon 2.4GHz 100mm Cable Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,99 € 3,99 €
2,93 € 29,30 €
2,80 € 70,00 €
2,00 € 200,00 €
1,94 € 1.940,00 €
1,91 € 4.966,00 €
1,89 € 9.450,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Zenon
Bulk
Brand: Antenova
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

SR4W030 Zenon 2.4GHz Antennas

Antenova Zenon 2.4GHz Antennas with REFLECTOR® Technology are intended for use with all Wi-Fi, BLUETOOTH®, ZigBee, and ISM applications. A rigid antenna with a 1.13mm diameter cable enables direct connection to the host device (plastic, metal, or PCB). The antenna can be placed against any material and will not detune. The Zenon antennas feature simple integration with plug-and-play simplicity. The antenna covers a frequency range of 2.4GHz to 2.5 GHz.