SR4L034-EVB-4

Antenova
237-SR4L034-EVB-4
SR4L034-EVB-4

Mfr.:

Description:
Antenna Development Tools 4G/LTE, 3G Eval Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,29 € 55,29 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
698 MHz to 2.69 GHz
SR4L034-L, SR4L034-R
Bulk
Brand: Antenova
Dimensions: 28 mm x 8 mm x 3.3 mm
For Use With: Cellular Antenna
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Series: Inversa
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SR4L034-EVB-1 Evaluation Board

Antenova SR4L034-EVB-1 Evaluation Board is designed for evaluating the SR4L034-L Integra LTE antenna. This evaluation board includes an SMA female connector. Antenova SR4L034-EVB-1 Evaluation Board helps in measuring the RF characteristics of the antenna in various frequency ranges.